TOUCHSTONE  

TWR-PIM-41WVGA Display Kit with NLT LCD NL8048HL11-01B

Mfr Part#: KIT1066
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$279.00 USD (each)
1+ $279.00

Availability

Qty in Stock: 58
Reserve Stock : 1
In Transit : N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The TWR-PIM-41WVGA is a complete turnkey Kit for the Freescale tower system which is meant to work with processors that drive a TFT directly such as Kinetis K70, PXD and Vybrid. This Kit includes the Future Electronics exclusive TWR-PIM module, a high quality NL8048HL11 WVGA (800x480) TFT LCD from NLT (NEC) and the appropriate SLAB (Small LCD Adapter Board) for this specific display.

The TWR-PIM is a secondary elevator side attached board which includes power conditioning interfaces and interconnect which can support both large and small LCDs. Small TFT LCDS generally have ZIF cable connections and unique connectorization.

The included SLAB (Small LCD adapter board) is used to adapt between the PIM and a specific LCD formats. It can also include components which meet any other special requirements (power, serial interfaces).

Additional SLABs are available which interface to Future's existing IMX-PIM cabling and several small LCDs.

Other Features:

  • New Freescale ReadyPlay CRTOUCH touch screen controller included
  • i2C and SPI for LCD Configuration and P-CAP multi-touch displays
  • MQX and PEG source drivers adjusted to show the display timing setup

Note: Kinetis TWR-K70F120M-Kit is needed to drive the display. Example projects are written for PEG. The tower system must be purchased separately.

Contact Future Electronics sales to get the associated IAR and Codewarrior starter projects using PEG and MQX.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...