Serial Interface Surface Mount LCD Display Graphic Controller - QFP-208

Mfr Part#: S1D13513F01A100
Mounting Method:  Surface Mount
Package Style:  QFP-208
Packaging:  TRAY
Std Packaging Qty:  36



Download Center


$12.93 USD (each)
720+ $12.93 (Save 1%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 720
Multiple of: 36
Add to Cart


Product Highlight

  • Input Voltage: 1.8 to 3.3 V
<P><STRONG>The S1D13513F01A100 is a part of S1D13513 Series Serial Interface Surface Mount LCD Display Graphic Controller. It is available in QFP-208 Package.</STRONG></P>
<LI>Multiple window (layer) support</LI>
<LI>Mirror and 180° rotation functions</LI>
<LI>Double Buffering support</LI>
<LI>Alpha Blending</LI>
<LI>Gamma Correction</LI>
<LI>Pseudo Color Expansion</LI>
<LI>Hardware cursor support via the Sprite engine</LI>
<LI>Camera image can be displayed on the PIP1/PIP2 window</LI></UL>
<LI>2D BitBLT Engine (Read, Write, Move, and Fill BLTs)</LI>
<LI>2D Sprite Engine (up to 16 sprites)</LI>
<LI>Unified Command FIFO for both BitBLT and Sprite</LI></UL><STRONG><A title="" href="*S1D13513*%7c1%7c,Ny:True,Nea:True" target="">
<P><STRONG>View the Available&nbsp;S1D13513 Series of Graphic Controllers</STRONG></A></STRONG></P>

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...