EPSON  

S1D13517 Series 3.3V 960x540 or 800x600 Resolution External SDRAM LCD Controller

Mfr Part#: S1D13517F00A100
Mounting Method:  Surface Mount
Package Style:  QFP-128
Packaging:  TRAY
Std Packaging Qty:  90

 
 

Share


Download Center

Prices

$7.13 USD (each)
2 - 74 $7.13
75+ $6.57 (Save 8%)

Availability

Qty in Stock : 0
On Order :
588
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage: 3.3 V

The S1D13517 supports displays up to 960x540 (QHD) @ 24 bpp or 800x600 (SVGA) @ 24bpp, Controlling a main the window and up to two picture-in-picture windows. Additionally, the S1D13517 is designed with a 2D Graphics engine with Alpha Blending. The S1D13517 uses a double-buffer architecture to prevent any visual tearing during streaming video screen updates.

Features :

  • Easy to use, Easy to connect
  • External 16M-bit, 64M-bit or 128M-bit SDRAM
  • High Performance SDRAM controller
  • 8/16-bit asynchronous indirect parallel interface (used for display or register data)
  • Input data formats: RGB 8:8:8, RGB 5:6:5
  • Active Matrix TFT interface: 18/24-bit interface
  • Supports resolutions up to 960x540 or 800x600
  • Software power save modeMain Display Window with two Picture -in-picture windows
  • 180degree hardware rotation and mirror of display image
  • Double-Buffer available to prevent image tearing during streaming input
  • PWM output for LCD backlight control
  • Internal programmable PLL
  • SS (spread spectrum) clock available
  • General Purpose output pins

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...