AMULET TECHNOLOGIES  

AGB75LC04 Series 3.3 V 5 GPIO GEM Graphical OS Chip™ for Color GUI - QFP-206

Mfr Part#: AGB75LC04-QU-E
Mounting Method:  Surface Mount
Package Style:  QFP-206
Packaging:  TRAY
Std Packaging Qty:  24

 
 

Share


Prices

$32.49 USD (each)
1+ $32.49

Availability

Qty in Stock : 241
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Target LCD Panels: STN & TFT
  • Max Colors/Gray Scales: 16M Colors
  • Max Resolution: 480 x 272

The AGB75LC04-QU-E is a processor for color displays enables OEMs and design firms to take their products to the next level by implementing interactive color-rich GUIs designed in dynamic HTML

The GEM Graphical OS Chip TM includes all of the hardware and software required to turn a color LCD and touch panel into a user interface.Amulet’s solution is perfect for many embedded system applications. The accelerated graphic memory architecture allows for concurrent access to 3 individual memory subsystems for simultaneous program execution, LCD refresh, and frame buffer rendering

Features:

  • Integrated LCD Controller Supports Passive and Active displays up to 24 bits per pixel
  • USB 2.0, TWI, UART, and SPI Interfaces
  • Power Management Controller for Low Power Operation
  • Directly Connects to 4- and 5-wire Resistive Touch Panels
  • Up to 45 General Purpose IO Lines in BGA
  • Drag-and-drop GUI Creation in Dynamic HTML
  • PNG, GIF, and JPEG Image, and GIF Animation Support
  • Built-in Royalty-free Graphical Operating System
  • Inexpensive Development Tools
  • PC Based UI Simulator Available to SimplifyUI Prototyping
  • Built-in copy protection option to protect unauthorized duplication of user’s product

Applications:

  • Home appliances
  • Consumer electronics
  • Industrial controls
  • Medical equipment 
  • Office automation

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...