SEMTECH  

SX8651 Series 12 Bit 4/5 - Wire Resistive Touchscreen Controller w/ SPI - DFN-14

Mfr Part#: SX8651IWLTRT
Mounting Method:  Surface Mount
Package Style:  DFN-14
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$1.10 USD (each)
3000+ $1.10

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

The SX8651IWLTRT is a part of SX8651 series resistive touchscreen controller. It has a storage temperature ranging from -40°C to +85°C and its available in DFN-14  package.

The SX8651 is a multitouch controller that enables a completely different user interaction with 4-wire resistive touchscreen. It enables detection of 2 fingers on the touchscreen and several gestures like rotation and pinch/stretch.

Features:

  • Extremely Low Power Consumption: 23uA@1.8V 8kSPS
  • Superior On-chip ESD Protection
    • ±15kV HBM (X+,X-,Y+,Y-)
    • ±2kV CDM
    • ±25kV Air Gap Discharge
    • ±15kV Contact Discharge
    • ±300V MM
  • Compatible with a Wide Range of 4-wire Resistive Touchscreen for Single/Multi-touch Operation
  • Integrated Preprocessing Block to Reduce Host Loading and Bus Activity
  • Four User Programmable Operation Modes provides Flexibility to address Different Application Needs Manual, Automatic, Pen Detect, Pen Trigger
  • High Precision 12-bit Resolution
  • Low Noise Ratiometric Conversion
  • Selectable Polling or Interrupt Modes
  • Touch Pressure Measurement
  • 400kHz Fast-Mode I²C Interface
  • Hardware Reset & I²C Software Reset
  • Pin-compatible with SX8650
  • Android and Linux Driver Support Available

Application:

  • Portable Equipment
  • Mobile Communication Devices
  • Cell phone, PDA, MP3, GPS, DSC
  • Touch Screen Monitors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...