EPSON   

SVGA 64K Colors up to 24MB DRAM QFP15-128 Controller

Mfr Part#: S1D13506F00A200
Mounting Method:  SurfaceMount 

Package Style:  QFP-15-128 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$21.76 USD (each)
1+ $21.76

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Max Colors/Gray Scales: 64K Colors
  • Maximum Resolution: 800 x 600
  • Target LCD Panels: TFT
  • Display Memory: 2MB DRAM
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
SIMTEK
STK14CA8-R...
STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 48-SSOP AutoStore NVSRAM 35ns I-Temp
From $23.93 USD
QUALTEK
703W-00/07...
250 VAC 12- 15 A Screw Mount Power Inlet with CSA Approval
From $0.5050 USD
C & K COMPONENTS
BPA08SBR
BPA Series Side Actuated SPST 8 Position Surface Mount DIP Switch
From $0.8900 USD
EPSON
S1D13506F0...
SVGA 64K Colors up to 24MB DRAM QFP15-128 Controller
From $21.76 USD
DELTA PRODUCTS CORPORATION
06A5
Power Entry Module Snap-In Mounting
From $8.43 USD
AGILENT
E9322A
E-Series 1.5 MHz Video Bandwidth 50 MHz to 6 GHz Peak and Average Power Sensor
From $2,206.00 USD
ACTEL
AGLP-EVAL-...
IGLOO PLUS Starter Kit for IGLOO Plus Low-Power FPGA Design
From $199.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...