EPSON  

SVGA 64 K Colors 24 MB DRAM Controller - QFP15-128

Mfr Part#: S1D13506F00A200
Mounting Method:  Surface Mount
Package Style:  QFP-15-128
Packaging:  TRAY
Std Packaging Qty:  90

 
 
 

Share


Download Center

Prices

$12.66 USD (each)
900+ $12.66 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 900
Multiple of: 90
Add to Cart
 

Overview

Product Highlight

  • Target LCD Panels: TFT
  • Display Memory: 2MB DRAM
  • Max Colors/Gray Scales: 64K Colors
  • Max Resolution: 800 x 600

The EPSON LCD Controller family of products offers operating system independent display solutions for embedded markets, such as Mobile Communications, Hand-Held PCs, Office Automation, and other embedded devices.

EPSON LCD controllers feature high-performance and low power consumption and include support for the most popular RISC processors. EPSON LCD Controllers support a wide range of LCD panels, including those from small to large scale and those from monochrome to color.

Support for the most popular RISC processors, in addition to all LCD panel types, provides the OEM with complete flexibility. EPSON innovative features such as EPSON Independent Simultaneous Display, SwivelView™, 2D Acceleration, “Picture-In-Picture Plus”, integrated USB Client, Digital Camera Interface, and Power Saving technology combine to provide an ideal display solution for a wide variety of applications.

Learn more about S1D13 family of Display Controllers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...