160 x 240 Resolution 80 kB SRAM 64K Colors TFT Display Controller - QFP-14-80

Mfr Part#: S1D13706F00A200
Mounting Method:  Surface Mount
Package Style:  QFP-14-80
Packaging:  TRAY
Std Packaging Qty:  90



Download Center


$13.75 USD (each)
900+ $13.75


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 900
Multiple of: 90
Add to Cart


Product Highlight

  • Target LCD Panels: TFT
  • Display Memory: 80 kB SRAM
  • Max Colors/Gray Scales: 64K Colors
  • Max Resolution: 160 x 240

The S1D13706 is a color/monochrome LCD graphics controller with an embedded 80K byte SRAM display buffer. While supporting all other panel types, the S1D13706 is the only LCD controller to directly interface to both the Epson D-TFD and the Sharp HR-TFT family of products thus removing the requirement of an external Timing Control IC. This high level of integration provides a low cost, low power, single chip solution to meet the demands of embedded markets such as Mobile Communications devices and Palm-size PCs, where board size and battery life are major concerns.

The S1D13706 utilizes a guaranteed low-latency CPU architecture thus providing support for microprocessors without READY/WAIT# handshaking signals. The 32-bit internal data path provides high performance bandwidth into display memory allowing for fast screen updates.

Products requiring a rotated display image can take advantage of the SwivelViewTM feature which provides hardware rotation of the display memory transparent to the software application. The S1D13706 also provides support for “Picture-in-Picture Plus” (a variable size Overlay window).


  • Embedded Display Buffer
  • Low Operating Voltage
  • Low-latency CPU interface
  • Direct support for the multiple CPU types
  • Programmable Resolutions and Color depths
  • STN LCD support
  • Active Matrix LCD support
  • Reflective Active Matrix support
  • SwivelViewTM (90, 180, 270° hardware rotation of displayed image)
  • “Picture-in-Picture Plus”
  • Software Initiated Power Save Mode
  • Hardware or Software Video Invert
  • 100-pin TQFP15 package
  • 104-pin CFLGA package

Learn more about S1D137 family of Display Controllers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...