EPSON  

320 x 240 Resolution 160 kB SRAM 64K Colors Display Controller - TQFP15-128

Mfr Part#: S1D13A04F00A100
Mounting Method:  Surface Mount
Package Style:  TQFP-15-128
Packaging:  TRAY
Std Packaging Qty:  90

 
 
 

Share


Download Center

Prices

$13.13 USD (each)
900+ $13.13

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 900
Multiple of: 90
Add to Cart
 

Overview

Product Highlight

  • Target LCD Panels: STN & TFT
  • Display Memory: 160 kB SRAM
  • Max Colors/Gray Scales: 64K Colors
  • Max Resolution: 320 x 240

The EPSON LCD Controller family of products offers operating system independent display solutions for embedded markets, such as Mobile Communications, Hand-Held PCs, Office Automation, and other embedded devices.

EPSON LCD controllers feature high-performance and low power consumption and include support for the most popular RISC processors. EPSON LCD Controllers support a wide range of LCD panels, including those from small to large scale and those from monochrome to color.

Support for the most popular RISC processors, in addition to all LCD panel types, provides the OEM with complete flexibility. EPSON innovative features such as EPSON Independent Simultaneous Display, SwivelView, 2D Acceleration, “Picture-In-Picture Plus”, integrated USB Client, Digital Camera Interface, and Power Saving technology combine to provide an ideal display solution for a wide variety of applications.

Features:

  • Embedded 160KB Display Buffer
  • Low Operating Voltage
  • Low-latency CPU interface
  • Direct support for multiple CPU types
  • Programmable resolutions and color depths
  • Passive LCD support
  • Active Matrix LCD support
  • ‘Direct’ Sharp HR-TFT support
  • USB Client, Revision 1.1 compliant
  • SwivelViewTM (90°, 180°, 270° hardware rotation of displayed image)
  • “Picture-in-Picture Plus”
  • Pixel Doubling
  • Hardware Acceleration Engine
  • Software Initiated Power Save Mode
  • Software Video Invert
  • 121-pin PFBGA or TQFP15 128-pin package

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...