EPSON  

16 M Colors 464 kB SDRAM TFT Display Controller - QFP-20-144

Mfr Part#: S1D13743F00A200
Mounting Method:  Surface Mount
Package Style:  QFP-20-144
Packaging:  TRAY
Std Packaging Qty:  60

 
 
 

Share


Download Center

Prices

$9.28 USD (each)
1200+ $9.28 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,200
Multiple of: 60
Add to Cart
 

Overview

Product Highlight

  • Target LCD Panels: TFT
  • Display Memory: 464 kB
  • Max Colors/Gray Scales: 16M Colors

The S1D13743 is a color mobile graphics engine with an embedded 464K byte display buffer. The S1D13743 supports a 8/16-bit Intel 80 CPU architecture while providing high performance bandwidth into 24 bpp display memory allowing for fast screen updates.

Products requiring a rotated display image can take advantage of the SwivelView feature which provides hardware rotation of the dispaly memory transparent to the spftare application. Resolutions supported include 352x440 @ 24 bpp single buffered or 320x240 @ 24 bpp double-buffered. The S1D13743 uses a double-buffer architecture to prevent any visual tearing during streaming video screen updates.

Learn more about S1D137 family of Display Controllers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...