Display Modules & Development Tools S1D13513 Evaluation Board
Mfr Part#: S5U13513P00C100 Packaging: BULK Std Packaging Qty: 1
The S5U13513P00C100 evaluation board can connect to the S5U13U00P00C100 USB Adapter board so that it can be used with a laptop or desktop computer, via USB 2.0. With some minor modifications, it is possible to connect the S5U13513P00C100 evaluation board to a Epson PC Card Extender board instead of a USB Adapter board. The S5U13513P00C100 evaluation board can also be used with many other native platforms via the host connectors which provide the appropriate signals to support a variety of CPUs.
Features:
The S5U13513P00C100 Evaluation Board includes the following features:
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.