KRISTEL  

32 inch WXGA (1366 X 768) CCFL 500 NIT Digital LandscapeTFT LCD w/ Touch Screen

Mfr Part#: M3201T-BA
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$2,200.00 USD (each)
1+ $2,200.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 32 in
  • Resolution: 1366 x 768
  • Display Mode: Transmissive
  • Backlight: CCFL
  • Orientation: Landscape
Kristel is a manufacturer of liquid crystal display products that provides cost effective, high resolution, custom solutions. Manufacturing capabilities include: LCD Kits, Open Frame Sub Assemblies, LCD Enhancements, High Bright and Sunlight Viewable Displays in metal or plastic enclosures.

Such solutions are offered with more than 20 years of experience in a broad variety of OEM markets such as Point-of-Sale, ATM, Kiosk, Gaming, Medical and Industrial Equipment.

The M3201T-BA is a 32” (diagnal size) TFT, plug-and-play monitor with a 3M DST (Dispersive Signal Technology) integrated touchscreen. Featuring WXGA resolution, a 16:9 aspect ratio, wide viewing angles (178/178/178/178), 8 ms response time, color depth of 16.7 Million (8-bit), 0.51 x 0.51 pixel pitch, high contrast ratio (1600:1) and brightness (500 nits) for superb clarity and high color performance. 

This panel is also covered with a ruggedized encasement, making it ideal for the commercial and industrial environment. Inputs and Outputs include 15 Pin D-Sub (RGB In/RGB out), HDMI(digital) with HDCP (1 in/DVI (through HDM1 to DVI adapter-not include), S-Video (1 in), Component (2 Component In (1080i) BNC with Audio, Composite (1 in/1 out (BNC) with audio), PC Audio Input, RS-232C (RS-232C In/ RS-232C Out) and Remote Control Input (IR Jack).

Specifications :

  •  Input Interface - Analog RGB, S-Video, DVI, RCA (Composite)  
  •  LCD Panel - 32" diag  
  •  Backlight Life - 60,000 Hrs  
  •  Max. Resolution - 1366 x 768  
  •  Display Colors - 16.7 million  
  •  Brightness - 500 nits  
  •  Contrast Ratio - 800:1 
  •  Viewing Angles L/R/U/D - 170° / 170° / 170° / 170°  
  •  OSD Controls - YES 
  •  Plug & Play - YES 
  •  Response Time - 15 msec (typ)  
  •  Power Input - AC 100-240V 50/60Hz  
  •  Power Consumption - 150 watts  
  •  Dimensions - 20.25 (H) x 33.0 (W) x 5.25 (D) in 

To learn more about M3201T-BA product family, Click Here

 

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...