SHARP  

3.7 inch (640x480) VGA Portrait LED Backlight TFT-LCD Module

Mfr Part#: LS037V7DW03
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$119.42 USD (each)
100+ $119.42 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 3.7 in
  • Resolution: 640 x 480
  • Display Mode: Transflective
  • Backlight: LED
  • Orientation: Portrait

The LS037V7DW03 module is a color transflective and active matrix LCD module incorporating CG-Silicon TFT.  It is composed of a color TFT-LCD panel, driver ICs (with control Function), an FPC(with DC-DC Converter), a back light and a back sealed casing.

Features:

  • Active Area - 56.16 × 74.88 mm
  • Brightness - 200  cd/m²
  • Diagonal Size - 3.7" (9.4 cm)
  • Display Mode - Normally Black
  • Outline Dimensions - 65.0 × 89.2 × 3.6 mm
  • Pixel Format - 480 x 640
  • Dot pitch - 0.039 × 0.117 mm

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...