Resistive 7" GEMmodule™ Color Display Module w/ 800 x 480 WVGA TFT LCD

Mfr Part#: MK-070R
Packaging:  BOX
Std Packaging Qty:  10



Download Center


$269.00 USD (each)
1+ $269.00


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

The MK-070R is a fully integrated 7” WVGA production color display module to support a variety of embedded control interface applications.

This fully integrated 7" production ready solution allows embedded product manufacturers to implement a great looking GUI in record time, regardless of the size and speed of their microprocessor. Featuring the Amulet GEM Graphical OS Chip™ for color displays, the module supports GIF, JPEG and PNG graphic formats in 24-bit color. We recommend staying within an 8-bit palette for best performance for certain applications.

The module includes a 800X480 TFT LCD with white LED backlight, integrated resistive touch panel and a 64 megabit serial flash for storing GUI pages. In addition, the backlight can be controlled via the touch panel.


  • 800x480 WVGA TFT LCD
  • White LED backlight
  • Integrated resistive touch panel
  • Amulet GEM Graphical OS ChipTM
  • 24 Pin Interconnector
  • Royalty-free Graphical Operating SystemTM
  • On-Board memory - 64Mb Serial Flash for storing GUI pages
  • Touch Panel Controller - Built into Graphical OS Chip™
  • Color Supported - Palettized 8bit (1-bit alpha)
  • Backlight can be controlled via the touch panel or external command
  • Supports Unicode - Foreign language character sets
  • Font Converter - Built-in

View the Available MK Series of Display Modules


Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...