TIANMA AMERICA  

12.1" SVGA (800 x 600) 450 nits LVDS Landscape LED Backlight No Touch LCD

Mfr Part#: NL8060BC31-47D
Packaging:  BOX
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$395.38 USD (each)
1 $395.38
2+ $337.63 (Save 15%)

Availability

Qty in Stock : 413
On Order :
500
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 12.1 in
  • Resolution: 800 x 600
  • Display Mode: Transmissive
  • Backlight: LED
  • Orientation: Landscape
Color LCD module NL8060BC31-47D is composed of the amorphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with driver LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a color-filter glass substrate.

Color (Red, Green, Blue) data signals from a host system (e.g. PC, signal generator, etc.) are modulated into best form for active matrix system by a signal processing board, and sent to the driver LSIs which drive the individual TFT arrays.

The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Color images are created by regulating the amount of transmitted light through the TFT array of red, green and blue dots.

Features :

  • Adoption of ST-NLT
  • High Resolution
  • High Luminance
  • High Contrast
  • Low Reflection
  • Wide viewing angle
  • Wide temperature range
  • LVDS interface
  • Selectable 8bit or 6-bit digital RGB signals
  • Reversible scan direction
  • Edge backlight type
  • Replaceable lamp for backlight
  • Acquisition product for UL60950-1/CSA-C22.2 No.60950-1-03
  • Compliance with the European RoHS directive

Applications :

  • For industrial use

To learn more about NL8060BC31-47D product family, Click Here

Accessories (1)

ERG

SFDEB Series 12 V 86 mA Constant Current Smart Force LED Driver

Mfr Part#: SFDEB3894F
Packaging : BULK

RoHS compliant

1+ $22.75
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...