SHARP  

7.0" WVGA (800 x 480) 280 nits TTL1 Landscape RGB18 Resistive Touch LCD

Mfr Part#: LQ070Y3DG3B
Packaging:  TRAY
Std Packaging Qty:  40

 
 
 

Share


Download Center

Prices

$123.68 USD (each)
40+ $123.68

Availability

Qty in Stock : 0
On Order :
80
Min. Order Qty: 40
Multiple of: 40
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 7 in
  • Resolution: 800 x 480
  • Display Mode: Transmissive
  • Backlight: LED
  • Orientation: Landscape

Sharp Microelectronics of the Americas (SMA) drives innovative LCD, optoelectronics, memory, imager, and RF components to market. The world’s leading manufacturers of consumer and business technologies look to SMA for the products, expertise, and worldwide support they need to make their visions a reality. SMA, in Camas, Washington, is the microelectronics sales and marketing division of Sharp Electronics Corporation, a wholly owned subsidiary of Sharp Corporation.

Ultra-thin 15:9 aspect-ratio module with touch panel, extended temperature range, and excellent color rendition. All of LED-backlit Industrial displays have the same feature set as the current Industrial displays, and add : 

 

  • Long product lifecycles
  • Long Life Time
  • Backlights illuminate quickly and rapidly achieve stable brightness
  • Wide Dimming ratio (to <1%)
  • Low electrical noise (low DC drive voltage)
  • No hazardous material (Hg)
  • Strong to withstand mechanical shock (no glass tubes)

Features :

  • Active Area - 152.4 × 91.4 mm
  • Backlight System - 24 x LED
  • Brightness - 280 nits
  • Contrast Ratio - 300:1
  • Diagonal Size - 7" (17.8 cm)
  • Display Mode - Normally White
  • Family - LQ070Y3DG3B
  • Interface - 18-bit digital (6 bits/color)
  • Operating Temperature Range - -20°C to 50°C
  • Outline Dimensions - 163.2 × 104.0 × 5.0 mm 
  • Pixel Format - 800 x 480
  • Response Time - 35 ms
  • RoHS - Yes
  • Status - New
  • Storage Temperature Range - -30°C to 70°C 
  • Type -  WVGA
  • Viewing Angle - 12 o clock - 50 °
  • Viewing Angle - 6 o clock - 60 °
  • Viewing Angle - side to side - 130 °

Applications :

  • Home Automation
  • White Goods
  • VoIP
  • Multi Media

Accessories (2)

HIROSE ELECTRIC

FH12 Series 40 Position 0.5 mm Pitch SMT Right Angle Flip Lock FFC/FPC

Mfr Part#: FH12A-40S-0.5SH(55)
Packaging : Cut Tape

RoHS compliant

1+ $1.38
USD   (each)
Qty in Stock : 2,947
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart
ERG

Smart Force Series 12 V Backlight LED Driver for Sharp LQ070Y3LG3A Display

Mfr Part#: SFDMDB4066F
Packaging : BOX

RoHS compliant

1+ $24.00
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...