NKK SWITCHES  

65,536 Colors 52x36 Display 180° View Angle OLED Pushbutton SmartSwitch Display

Mfr Part#: ISC01P
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$79.87 USD (each)
1 $79.87
2 - 4 $71.44 (Save 11%)
5 - 9 $68.09 (Save 15%)
10+ $63.90 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Monochrome or RGB: RGB
  • Resolution: 52 x 36
  • Technology: Passive Matrix OLED
The OLED programmable displays feature a programmable and changeable OLED module with 65,536 colors in 16 bit mode, and 256 colors in 8 bit mode. Both devices are capable of displaying full-motion video.

These displays are one of the world’s smallest off-the-shelf displays available and offer many advantages over conventional LCD programmable switches; including higher contrast and more brilliant pictures, 180 degree viewing angles, full colors, lower power consumption, faster response times and no backlighting requirements.

The OLED displays are emissive devices operated by commands and data supplied via the SPI communications protocol. The switch is capable of 64RGB x 48 pixel resolution and the display 52RGB x 36. The wide viewing area of the switch is 15.5mm x 11.6mm (horizontal x vertical) and the display is 12.9mm x 9.9mm (horizontal x vertical).

NKK’s OLED displays are suited for a wide variety of applications requiring a graphical user interface or real-time sequencing. NKK’s SmartSwitch product line simplifies and improves complex multi-decision operations in string-dependent switching systems. Applications include audio-video broadcast workstations, industrial control panels, and medical equipment and communications systems.

These displays are one of the highest quality and only OLED programmable off-the-shelf display in the world currently available in small or large volumes

Development kits are available to facilitate design.

Accessories (4)

NKK SWITCHES

Splash Proof SmartSwitch Overlay 1x1, Package of Two, CN2476

Mfr Part#: IS-SPA1X1A
Packaging : BULK

RoHS compliant

1+ $16.72
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart
NKK SWITCHES

Splash Proof SmartSwitch Overlay 1x2, Package of Two, CN2476

Mfr Part#: IS-SPA1X2A
Packaging : BULK

RoHS compliant

1+ $25.57
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart
NKK SWITCHES

Splash Proof SmartSwitch Overlay 2x2, Package of Two, CN2476

Mfr Part#: IS-SPA2X2A
Packaging : BULK

RoHS compliant

1+ $32.55
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart
NKK SWITCHES

Splash Proof SmartSwitch Overlay 4x4, Package of Two, CN2476

Mfr Part#: IS-SPA4X4A
Packaging : BULK

RoHS compliant

1+ $42.89
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...