ADVANTECH  

PCM-3342 Series 96 x 90 mm 133 MHz Single Circuit Board Computer

Mfr Part#: PCM-3342F-64A1E
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$229.90 USD (each)
1 $229.90
2+ $209.00 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Processor Speed: 133 MHz

Advantech embedded Single Board Computers range from 3.5" PC/104 EPIC and EBX, to 5.25" form factor boards. These platforms are standard form factors in compact sizes with rich I/O, high flexibility and easy expansion capabilities. They offer scalable performance to fulfill multiple applications that demand reliable operation and industrial grade design and quality. Advantech embedded Single Board Computers (SBC) offer low power/ ultra low power solutions, fanless designs, compact and low profile architectures, and extended temperature options and longevity. Above all, reliability is built into all Advantech embedded Single Board Computers.

Features:

  • PCM-3342
  • EVA-X4150 X86 SOC PC/104 SBC, CRT, TTL, LAN, USB, SATA, COM, CFC
  • Low Power x86 SoC
  • Total less than 4 W power consumption
  • 64 MB SDRAM onboard
  • PC/104 96 x 90mm standard dimension
  • Supports 4 COM Ports

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...