ERG  

Dual Lamp 12 Volt Dimming DC to AC Inverter for Optronics G150XG01

Mfr Part#: LD3179F
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$29.70 USD (each)
1 $29.70
2 - 9 $28.89 (Save 3%)
10 - 19 $28.08 (Save 5%)
20+ $27.00 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of CCFL Lamps: 2
  • Input Voltage: 12 V
  • Dimming: Yes

The ERG LD3179 (LD Series) dc to ac inverter features onboard cpnnectors and can be easily dimmed using an external pulse-width modulated control signal or an external PWM generator.

Powered by a regulated 12 volt DC source, the LD3179 is designed to power the backlight of the AU Optronics G150XG01.

Features:

  • Small package size, less than 9mm in height
  • High dimming ratio ( reater than 1000:1)
  • High Efficiency
  • Made in U.S.A

Applications:

  • The minimum distance from high voltage areas of the inverter to any conductive material should be .12 inches per kilovolt of starting voltage
  • Mounting hardware should be non-conductive
  • Open framed inverters should not be used in applications at altitudes over 10,000 feet

To learn more about LD31xx product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...