MICRO-SEMI   

LXMG1621-01 Series Dual Lamp 12 V Digital Dimming CCFL Inverter

Mfr Part#: LXMG1621-01
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$59.33 CAD (each)
1-9 $59.33
10-24 $54.59 (Save 8%)
25-49 $51.86 (Save 13%)
50+ $50.82 (Save 14%)

Availability

Qty in Stock: 210
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of CCFL Lamps: 2
  • Input Voltage: 8 to 16 V
  • Dimming: Yes
Microsemi is a leading supplier of Power Management devices for battery operated/wireless appliances, computing systems, and telecommunications infrastructure. The products offered are designed to efficiently manage light, sound, power, and to regulate temperature.

Microsemi offers a complete line of ultra low power, medium power, and high power Low Drop Out Regulators, Switchers, DC-DC Circuits, CCFL Backlight Inverters, LED Drivers,  SCSI terminators, Class-D Audio circuits, and Thermo Electric Cooler controllers.

With a focus on today's handheld information appliance, telecommunication infrastructure, multimedia automotive applications and a wide range of computing platforms they provide engineered solutions that eliminate or reduce costly internal development projects.

The LXMG1621-01 Direct Drive™ CCFL (Cold Cathode Fluorescent Lamp) Inverter Modules are specifically designed for driving two lamp LCD backlight displays. The LXMG1621-01 excels in applications where critical parameters include very wide range dimmability, high efficiency, and reliable fail-safe design in a small form factor. These 12 volt modules are specifically designed with desktop and industrial applications in mind. Some key features include: externally programmable maximum output current, easy-to-use brightness control, wide dimming range (RangeMAX) and wide temperature ranges: -20 to + 70°C.

Other inverters in the LXMG1621-series: LXMG1621-02 and LXMG1621-04.
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
CTS
288V222R16...
Miniature 16mm style Bushing mounted PC terminals Encoder
From $20.78 CAD
ALLIANCE MEMORY INC
AS7C34098A...
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
From $3.20 CAD
DESCO INDUSTRIES
09070
Adjustable Wrist Strap Extra Wide Soft Elastic Band With 6 Foot Black Coil Cord
From $19.85 CAD
ACTEL
A3P1000-FG...
A3P1000 Series 144 kb RAM 350 MHz 1 M System Gate Flash Family FPGAs-FBGA144
From $57.09 CAD
DESCO INDUSTRIES
73750
Statshield Small Blue Polyester Carbon ESD Jacket With Cuffs
From $60.21 CAD
MICRO-SEMI
LXMG1621-0...
LXMG1621-01 Series Dual Lamp 12 V Digital Dimming CCFL Inverter
From $59.33 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...