ERG  

Dual Lamp 12 Volt Input Dimming DC-AC Inverter Module

Mfr Part#: 8MA22004F
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$24.86 USD (each)
1 - 39 $24.86
40+ $22.00 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of CCFL Lamps: 2
  • Input Voltage: 12 V
  • Dimming: Yes
<P><STRONG>No one offers a more comprehensive range of inverters for powering CCFL-backlit LCDs than ERG. At ERG, we understand how CCFL-backlit inverters work. We offer unparalleled flexibility and ease of integration to designers of CCFL-backlit LCDs.</STRONG></P>
<P>Low Profile Single Output Connector Solution for 2 Tube LCD Modules.</P>
<P><STRONG>Features :</STRONG></P>
<UL>
<LI>Low Cost</LI>
<LI>Two Tubes</LI>
<LI>High Efficiency</LI>
<LI>8&nbsp;Millimeters High</LI>
<LI>Up to 5 Watts of Output Power</LI>
<LI>External Control and PWM Dimming</LI>
<LI>Integrated Input and Output Connectors</LI>
<LI>Fully Synchronized Lighting of 2 CCF Tubes</LI>
<LI>Designed, Manufactured and Supported in the USA</LI>
<LI>One Year Warranty</LI></UL>
<P><STRONG>To learn more about 8MA22004F product family, <A title="" href="/en/Search.aspx?dsNav=Ntk:ManufacturerPartNumberUpshiftedSearch%7c*8MA2*%7c1%7c,Ny:True,Nea:True" target="">Click Here</A></STRONG></P>

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...