ERG  

Single Lamp 5 Volt Input DC to AC Inverter Module for NEC NL60448BC26-09

Mfr Part#: SE23497F
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$19.00 USD (each)
1 - 19 $19.00
20+ $17.53 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of CCFL Lamps: 1
  • Input Voltage: 5 V
  • Dimming: Yes
<P><STRONG>The SE23497F (S-Series) dc to ac inverter is specially designed to power the NEC NL6448BC26-09 display module to a moderate brightness level from a +5 volt dc source.</STRONG></P>
<P>The SE23497F's small size and encapsulated package make it the ideal power source for applications where size, high efficiency and reliability are critical.</P>
<P>This standard inverter is designed to satisfy the most common cold-cathode lighting requirments for the display. Custom units, providing different inputs, outputs or package refinements are available.</P>
<P><STRONG>Specifications:</STRONG></P>
<UL>
<LI>Surface temperature must not exceed 80 degrees C; thermal management actions may be required</LI>
<LI>Input Current in excess of maximum may indicate a load/inverter mismatch condition, which can result in reduced reliability</LI>
<LI>Provide data is not tested but guaranteed by design</LI></UL>
<P><STRONG>Applications:</STRONG></P>
<UL>
<LI>The minimum distance from high voltage areas of the inverter to any conductive material should be .12 inches per kilovolt of starting voltage</LI>
<LI>Acretum should be left floating, not grounded</LI></UL>
<P><STRONG>To learn more about SE23xx product family, <A title="" href="/en/Search.aspx?dsNav=Ntk:ManufacturerPartNumberUpshiftedSearch%7c*SE23*%7c1%7c,Ny:True,Nea:True" target="">Click Here</A></STRONG></P>

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...