ERG  

Single Lamp 5 Volt Input Dimming DC-AC Inverter Module for LG Phillips LB070WV1

Mfr Part#: 8M053544F
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$14.69 USD (each)
1 - 4 $14.69
5 - 19 $14.28 (Save 3%)
20 - 39 $13.88 (Save 6%)
40+ $13.35 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of CCFL Lamps: 1
  • Input Voltage: 5 V
  • Dimming: Yes

The ERG 8m053544 (8m class) low profile dc to ac inverter is specially designed to power the LG philips LB070WV1 LCd display module to a moderate brightness level from a +5 volt dc source.

Features :

  • Less Than 8 mm in height
  • LCD module specific
  • Display compatible output connector
  • Firm Specifications
  • Application Information
  • Designed , Manufactured and Supported in the USA
  • Custom input and output voltages
  • Flexible system Interface
  • Notebook Display Head Compatible

To learn more about 8M053544F product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...