ERG  

Dual Lamp 5 Volt Input Dimming DC-AC Inverter Module for Sharp LQ064V3DG01

Mfr Part#: 8MA23196F
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$22.00 USD (each)
1 $22.00
2 - 9 $21.40 (Save 3%)
10 - 24 $20.80 (Save 5%)
25+ $20.00 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of CCFL Lamps: 2
  • Input Voltage: 5 V
  • Dimming: Yes

The ERG 8mA23196 (8m class) low profile dc to ac inverter is specially designed to power the sharp LQ064V3DG01 LCd display module to a moderate brightness level from a +5 volt dc source.

Features :

  • Less Than 8 mm in height
  • LCD module specific
  • Display compatible output connector
  • Firm Specifications
  • Application Information
  • Designed , Manufactured and Supported in the USA
  • Custom input and output voltages
  • Flexible system Interface
  • Notebook Display Head Compatible

To learn more about 8MA23196F product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...