TIANMA AMERICA  

LED Driver Board for NEC 10.4" VGA/SVGA LCD

Mfr Part#: 104PW01F
Packaging:  BOX
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$20.00 USD (each)
1 - 9 $20.00
10 - 39 $18.00 (Save 10%)
40+ $16.43 (Save 18%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage: -0.3 to +5.5 V

The 104PW01F is a LED Driver Board for NEC 10.4" VGA/SVGA LCD.

Features:

  • Power supply voltage VDDB = -0.3 to 15 V
  • Input voltage = -0.3 to 5.5 V
  • Storage temperature Tst = -30 to 80 °C
  • Operating temperature Top = -30 to 80 °C
  • Relative humidity RH: ≤36 % at 60<Ta≤70 °C
  • Absolute humidity AH: ≤70 g/m3

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...