TDK   

Single/Dual Lamp 5 Volt Input CCFL Inverter Module

Mfr Part#: CXA-L10A
Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$9.26 USD (each)
1-9 $9.26
10-24 $8.43 (Save 9%)
25-49 $7.92 (Save 14%)
50+ $7.60 (Save 18%)

Availability

Qty in Stock: 1,365
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of CCFL Lamps: 2
  • Input Voltage: 5 V
  • Dimming: No
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
ADDA
AD0412MX-K...
From $26.00 USD
DELTA PRODUCTS CORPORATION
AUB0812VH-...
AUB Series Very High Speed 80 mm 12 CFM 12 VDC Superflo Bearing Fan
From $9.46 USD
NXP
74LVC1G08G...
74LVC Series 3.3 V Single 2-Input AND Gate - TSSOP-5
Call for pricing
FREESCALE SEMICONDUCTOR
DEMO9RS08L...
Demonstration Board RS08 cost-effective MCUs with LCD drivers
Call for pricing
ZILOG
ZEPIR0AAS0...
Zdots® - ePIR Motion Detection Single Board Computer
From $7.80 USD
AMERICAN ZETTLER
AZ9831-1A-...
AZ9831 Series Mini-ISO 70 A SPST 24 VDC Plug-In Automotive Relay
From $3.59 USD
TDK
CXA-L10A
Single/Dual Lamp 5 Volt Input CCFL Inverter Module
From $9.26 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...