TIANMA AMERICA  

LED Driver Board for NEC 10.4" XGA LCD

Mfr Part#: 104PW02F
Packaging:  BOX
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$18.00 USD (each)
10 - 39 $18.00 (Save 10%)
40+ $16.43 (Save 18%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Input Voltage: -0.3 to +15 V

The 104PW02F is a LED Driver Board for an LCD Module.

Product Specifications:

  • Size : "5 mm
  • Weight: 7 (typ) g
  • Delivery unit: 10 (min) set
  • Power supply voltage : -0.3 to 15 V
  • Storage temperature : -30 to 80°C
  • Operating temperature: -30 to 80°C
  • PWM Frequency : 100-500 Hz
  • Power Supply current : 1000 mA

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...