MICRO-SEMI   

LXMG1626-12-66 Series Dual Lamp 12 V Programmable CCFL Inverter

Mfr Part#: LXMG1626-12-66
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$44.95 CAD (each)
1+ $44.95

Availability

Qty in Stock: 6
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of CCFL Lamps: 2
  • Input Voltage: 10.8 to 13.2 V
  • Dimming: Yes
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
MICRO-SEMI
LXMG1626-1...
LXMG1626-12-66 Series Dual Lamp 12 V Programmable CCFL Inverter
From $44.95 CAD
TYCO ELECTRONICS
1-480319-0...
Commercial MATE-N-LOK 2 Position Detent Lock Female Free Hanging Receptacle
From $0.0781 CAD
RENA
05702R7777...
Linear Form Light Engine, 6 Neutral White LEDs (4000K, 75lm), Wide Angle Lens
From $68.13 CAD
C & K COMPONENTS
D6R10F1LFS...
D6 Series Gray Round SPST Off-Momentary Through Hole Key Switch
From $0.5799 CAD
EXAR
ST16C550CQ...
ST16C Series 48 Pin TQFP 2.97 V To 5.5 V with 16-Byte FIFO Single UART
From $2.63 CAD
COOPER BUSSMANN
DR127-150-...
DR Series 15 uH 20 % 5.03 A Shielded SMD Power Inductor
From $0.9683 CAD
FREESCALE SEMICONDUCTOR
KITMPL115A...
Evaluation board that demontrates SPI communication protocol for part# MPL115A1
From $15.21 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...