ERG  

Dual Lamp 12 Volt Input Dimming DC-AC Inverter Module for NEC 10.4" Backlight

Mfr Part#: 8MAD2910F
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$26.95 USD (each)
1 $26.95
2 - 9 $26.22 (Save 3%)
10 - 19 $25.48 (Save 5%)
20+ $24.50 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of CCFL Lamps: 2
  • Input Voltage: 12 V
  • Dimming: Yes

The ERG 8mAD2910 (8m series) dc to ac inverter features onboard connectors and can be easily dimmed using an external analog control signal or external PWM generator.

Powered by a regulated +12 volt Dc source, the 8mAD2910 is designed to power the NEC 10.4" display backlight.

Features :

  • Small Package Size, less than 9mm in height
  • High Dimming Ratio
  • High Efficiency
  • Made in U.S.A

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...