AMULET TECHNOLOGIES  

GEMboard™ Display Controller Board for 5.7” to 10.4” 640 x 480 LCD Panels

Mfr Part#: CBC-2
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Prices

$189.00 USD (each)
25+ $189.00 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The CBC-2 is a Display Controller Board for popular LCD panels ranging from 5.7” to 10.4” with resolutions up 640 x 48 (VGA).GEMboard™ affords greater speed in prototyping, maximizes design flexibility while shortening the time to market.GUI integration has never been easier

Features:

  • Amulet AGB75LC04-QU-E 208 PQFP GEM Graphical OS Chip™
  • Storage Capacity – 32 megabit Serial Flash for storing GUI pages
  • 64 megabit SDRAM (frame buffer)
  • Integrated resistive 4 or 5 wire touch panel decoder, multiple
  • touch panel connections (auxiliary pads/headers) plus dedicated connectors
  • Multiple Serial Interfaces – 3.3v UART,TWI & USB
  • 33 pin FPC connector with auxiliary pad for 31 pin FPC
  • Backlight Support - LED backlight circuit with PWM, optional headers
  • Touch Panel calibration feature with dedicated switch and/or software
  • Two boards to choose from (-01 and -02) depending on backlight power Requirement

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...