AMULET TECHNOLOGIES  

LCD Eval Kit Controller Board for Tianma Display TM047NBH01 w/ Touch Panel

Mfr Part#: EVK-TA-TM047NBH01
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Prices

$212.27 USD (each)
14+ $212.27

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 14
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The EVK-TA-TM047NBH01 GEMboard™ Tianma 4.7” is a plug-and-play production display controller board that includes everything for driving the 4.7” 480x272 Tianma display TM047NBH01, including support for backlight and touch panels.

The board integrates easily to the display via a Flat Panel Cable (FPC). It also includes an Amulet GEM Graphical OS Chip ™ (AGB75LC04-QU-E 208 PQFP), a 32-megabit serial flash for storing GUI pages, and a 64-megabit SDRAM. Serial Interfaces are 3.3v UARTs, USB, RS232

Features:

  • Amulet GEM Graphical OS Chip
  • 24-pin Interconnector
  • Royalty-Fre graphical operating system
  • On- Board memory-32-Megabit dataflash or storing GUIPages
  • Touch Panel Controller built into the GEM Graphical OS Chip
  • Backlight circuit with PWM, can be controlled Via touch panel or serial command
  • Color Supported - upto 24-bit + 8-bit Alpha
  • Graphics Supported - GIF,JPEG,PNG
  • Supports Unicode - Foreign language character sets
  • Font Converter - Built-in

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...