DIGITAL VIEW  

Digital OSD 12 / 24 V Switch Mount for PCB

Mfr Part#: 416100520-3
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$28.82 USD (each)
1 - 39 $28.82
40+ $25.50 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Design for LCD monitor and other flat panel display applications, the SVH-1920 controller provides easy to use interface controller.

Features:

  •  TFT (active matrix) LCD panels of 1920x1200, 1920x1080, 1600x1200, 1680x1050, 1440x900, 1366x768, 1280x1024, 1280x800, 1280x768 1024x768, 800x600, 800x480 and 640x480 resolutions
  • Computer video signals of VGA, SVGA, XGA, SXGA, WXGA, UXGA, WUXGA standard
  • Video signals of NTSC, PAL and SECAM standard
  • DVI input support up to 1920x1200 60Hz input signals
  • Support HD component input (480p, 720p, 1035i, 1080i, 1080p)
  • HD-SDI input support by using optional HD-SDI adaptor board (Kit P/N 546013410-3 / P/N 5460133103 )

Specifications:

  • Panel compatibility: Compatible with 1920x1200, 1920x1080, 1680x1050, 1600x1200, 1440x900 1366x768, 1280x1024, 1024x768, 800x600 & 640x480 resolutions of TFT LCD panels
  • No. of colours: Up to 3 x 8 bit providing 16.7 million colours
  • Panel power : DC 3.3V, 5V, 12V, 18V
  • Panel signal: TTL / LVDS
  • Display clock maximum: 165MHz
  • ADC clock maximum: 195 MHz
  • DVI differential input clock maximum: 165MHz

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...