DIGITAL VIEW  

OSD-Membrane switch kit for 8- button vertical

Mfr Part#: 356301021-3
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$9.63 USD (each)
2 - 4 $9.63
5 - 24 $9.36 (Save 3%)
25 - 59 $9.10 (Save 6%)
60+ $8.75 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Digital View is the display industry’s foremost supplier of interface controller solutions for application specific markets. Primarily addressing LCD displays, Digital View controller boards and accessories enable the use of graphic type LCD’s for both new and innovative products as well as legacy systems.

Features:

  • Four NTSC/PAL/SECAM inputs. Two via external RCA jacks, two via header connection
  • System information, run-time counter, OSD menu position, audio control, power down option, user setting, OSD menu position, gamma adjustment, saturation, Hue
  • Function Controls: Buttons, Infrared, RS-232 serial protocol

Applications:

  • Rugged / Industrial Displays
  • Mobile Military Displays
  • Avionics Systems – Rotor and Fixed Wing
  • Video Broadcast / Studio Systems
  • Marine Information and Entertainment Systems
  • Retail and Outdoor Digital Signage

Accessories/Options:

  • OSD Digital Button Board    Kit Kit 60110-3
  • OSD Vertical Membrane      Kit Kit 60121-3
  • OSD Horizontal Membrane   Kit Kit 60125-3
  • Inverter Interface Board      P/N 416040010-3
  • Power Input Cable Kit          P/N 426013800-3
  • RS-232 Cable                      P/N 426090200-3
  • Audio Amplifier                    P/N 416940020-3
  • IR Remote Control               P/N 559000104-3

 

Accessories (2)

DIGITAL VIEW

PP5 12 V Power Input 160 mm 2.5 mm Bulkhead Barrel Connector

Mfr Part#: 426013800-3
Packaging : BULK

RoHS compliant

1+ $9.95
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart
DIGITAL VIEW

CN8 RS232 Serial Connector Serial Input Cable

Mfr Part#: 426090200-3
Packaging : BULK

RoHS compliant

1+ $8.22
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...