AMULET TECHNOLOGIES  

Resistive 7" GEMstarter-kit™ Color Display Module - American Version Only

Mfr Part#: STK-070R
Packaging:  BOX
Std Packaging Qty:  7

 
 

Share


Download Center

Prices

$349.00 USD (each)
7+ $349.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 7
Multiple of: 7
Add to Cart
 

Overview

Product Highlight

The STK-070R is a Resistive 7" GEM starter-kit™ with 800 x 480 WVGA Production Color Display.

The Resistive 7" GEMstarter-kit™ kit provides everything needed to create and drive a color display, including a 800 x 480TFT LCD, an integrated touch panel and controller board, stylus, power supply, and USB PC interface cable. The GEMstarter-kit comes with a free 30-Day Trial of GEMstudio™, Amulet’s embedded graphical user interface (GUI) design tool.

Features:

  • 800x480 WVGA TFT LCD
  • White LED backlight
  • Integrated resistive touch panel
  • Amulet GEM Graphical OS ChipTM
  • 24 Pin Interconnector
  • Royalty-free Graphical Operating SystemTM
  • On-Board memory - 64Mb Serial Flash for storing GUI pages
  • Touch Panel Controller - Built into Graphical OS Chip™
  • Color Supported - Palettized 8bit (1-bit alpha)
  • Backlight can be controlled via the touch panel or external command
  • Supports Unicode - Foreign language character sets
  • Font Converter - Built-in

    REF FTMAUG2012

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...