DIGITAL VIEW  

HE-1920 DVI Comp WUXGA Harsh Environment Controller Card

Mfr Part#: 4169601XX-3
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$436.25 USD (each)
1+ $436.25

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

    The HE-1920 (4169601XX-3) is a fully buffered, multi-sync interface controller providing direct ana­log and digital connection to a wide range of TFT LCD panels up WUXGA resolution (1920 x 1200). It is ideal for outdoor digital signage, Mass Transit installations, high resolution Military displays, Marine displays.

    Features:

    • Full screen image expansion of lower resolutions, image flip and invert function, on-screen PIP functions
    • OSD menu transparency, Horizontal & Vertical image inversion, PIP - variable position, any input combinations (3 sizes)
    • Programmable hot keys, Serial port protocol, Ambient light sensor control
    • Supports optional High-Definition Serial Digital Interface (HD-SDI) for professional and broadcast video applications

    Harsh Environment Features:

    • Low-Mass Tantalum Capacitors
    • Locking Connectors for Vibration Tolerance
    • Operating Compliance from -40ºC to +80ºC
    • Humidity Resistant Silicon Resin Conformal Coating
    • Applications:
    • Rugged / Industrial Displays
    • Mobile Military Displays
    • Avionics Systems – Rotor and Fixed Wing
    • Video Broadcast / Studio Systems
    • Marine Information and Entertainment Systems
    • Retail and Outdoor Digital Signage

    Accessories/Options:

    • HD-SDI Adaptor Boards (HD-2000/1000)
    • HD-2000 - P/N 4160133xx-3 / HD-1000 P/N 4160134xx-3 
    • OSD Digital Button Board           Kit 60110-3
    • OSD Vertical Membrane             Kit 60121-3
    • OSD Horizontal Membrane          Kit 60125-3
    • Inverter Interface Board            P/N 416040010-3
    • Power Input Cable                     P/N 426013800-3
    • RS-232 Cable                            P/N 416040010-3
    • Audio Amplifier                          P/N 416940020-3
    • IR Remote Control                     P/N 559000104-3

 

Accessories (2)

DIGITAL VIEW

INVERTER INTERFACE BOARD

Mfr Part#: 416040010-3
Packaging : BULK

RoHS compliant

1+ $31.25
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart
DIGITAL VIEW

INFRARED REMOTE CONTROL

Mfr Part#: 559000104-3
Packaging : BOX

RoHS compliant

1+ $17.95
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...