DIGITAL VIEW  

PP5 12 V Power Input 160 mm 2.5 mm Bulkhead Barrel Connector

Mfr Part#: 426013800-3
Mounting Method:  Panel Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$12.94 USD (each)
1 - 4 $12.94
5 - 19 $11.94 (Save 8%)
20 - 49 $10.95 (Save 15%)
50+ $9.95 (Save 23%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The 426013800-3 is a 3 mm dia 2 way power-in cable with DC jack.

Features:

  • 2.5 mm DC jack with nut
  • Panel mount
  • Metal type
  • TIN’s link 8840B

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...