AZOLED043A is a 4.3” color active matrix OLED with driver board solution with separate Power and RCA Input board, VGA board and OSD Keyboard. This complete solution also includes a metal frame with 4 mounting holes and all necessary cables. Including all components this solution can be used as a prototype unit. Graphic and text can be displayed in 480 x RGB x 272 resolution. It can display full color spectrum of 16M colors.
The new, 4.3” (AZOLED043A) OLED complete solution is perfect for use in Portable devices, Industrial application, Hand-held application, Security devices, Instrument Display and Office Electronics and comes with an expanded life span of at least 30,000 hours as well as RCA, VGA and S-Video interface. Superior performance is achieved by a contrast ratio of 10,000:1.
The AZOLED043A has been tested for a typical operation temperature of -10 to +60C and a storage temperature of -20 to +70C. Power consumption for this complete solution is 2.9W.
For recommended controller board solution for this panel, please check out Hint & Tips section.
Demo for AZOLED043A are available upon request. If interested, send your request to your Account manager.
IMPORTANT: Future Electronics is a volume distributor; product volume pricing is available on request. Contact your Account Manager.