AMERICAN ZETTLER DISPLAYS   

AZOLED Series 3.4 in. 480 x 272 Ultra Compact NTSC/PAL/SECAM OLED Display Panel

Mfr Part#: AZOLED034A
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$288.79 CAD (each)
1+ $288.79

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: 0
LT: 14 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Monochrome or RGB: RGB
  • Resolution: 480 x 272
  • Diagonal Size: 3.4 in
Headquartered in Aliso Viejo, Calif., AZ Displays, Inc. is widely recognized for its high standards in traditional craftsmanship, engineering excellence and its commitment to creating products of the highest quality. AZ displays offers a broad range of standard character and graphics LCD modules, color TFTs, OLEDs, SBCs, custom modules and value-added-services designed for the industrial OEM market.

Benefits of the OLED models from AZ Displays and CMEL include:

• No backlight for low power consumption

• Supreme image quality

• Ultra Slim profile

• High and constant color gamut.

• True black background

• Fast response time

• Wide viewing angle

• High contrast up to 30,000:1

• Wide operation temperature

 

AZOLED034A is a 3.4” color active matrix OLED with a driver board solution with separate Power and RCA Input Board, VGA board and OSD Keyboard. This complete solution also includes a metal frame with 4 mounting holes and all necessary cables. Including all components this solution can be used a prototype unit. Graphic and text can be displayed in 480 x RGB x 272 resolution. It can display full color spectrum of 16M colors.

The new, 3.4” (AZOLED034A) OLED complete solution is perfect for use in Portable devices, Industrial application, Hand-held application, Security devices, Instrument Display and Office Electronics and comes with an expanded life span of at least 30,000 hours as well as RCA, VGA and S-Video interface. Superior performance is achieved by a contrast ratio of 10,000:1.

The AZOLED034A has been tested for a typical operation temperature of -10 to +60C and a storage temperature of -20 to +70C. Power consumption for this total solution is 2.3W.

Demo for AZOLED034A are available upon request.   If interested, send your request to your Account manager.

IMPORTANT: Future Electronics is a volume distributor; product volume pricing is available on request. Contact your Account Manager.
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
CRYDOM
D2W203F
D2W Series 3 A 280 V Zero Cross DC Control Through Hole Solid State Relay
From $12.27 CAD
TYCO ELECTRONICS
1394738-3
12 AWG SOLARLOK Receptacle with O-Ring & Metal Nut (keying = plus) Connector
From $1.76 CAD
BUD INDUSTRIES
HH-3632
HH Series 2 - AA 6 inch Lead Polyproplene Battery Holder
From $1.42 CAD
STMICROELECTRONICS
STEVAL-ILL...
LED Flashlight Evaluation Board Based on the L6920DA
From $56.79 CAD
PHILIPS LUMILEDS
LXHL-PB01
Luxeon I Emitter High Power LED Blue Lambertian 350 mA 16 Lumens Typical
From $2.71 CAD
STMICROELECTRONICS
LM2903DT
LM2903 Series SOP8 Very low supply current Low Power Dual Voltage Comparator
Call for pricing
AMERICAN ZETTLER DISPLAYS
AZOLED034A...
AZOLED Series 3.4 in. 480 x 272 Ultra Compact NTSC/PAL/SECAM OLED Display Panel
From $288.79 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...