AMERICAN ZETTLER DISPLAYS   

P0340 Series 3.4 in. 480 x 272 Full 16 M Color OLED Display

Mfr Part#: P0340WQLC-T
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$102.83 USD (each)
1+ $102.83

Availability

Qty in Stock: 2
Reserve Stock: 0
In Transit: 3
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Monochrome or RGB: RGB
  • Resolution: 480 x 272
  • Diagonal Size: 3.4 in
 

Headquartered in Aliso Viejo, Calif., AZ Displays, Inc. is widely recognized for its high standards in traditional craftsmanship, engineering excellence and its commitment to creating products of the highest quality. AZ displays offers a broad range of standard character and graphics LCD modules, color TFTs, OLEDs, SBCs, custom modules and value-added-services designed for the industrial OEM market.

Benefits of the OLED models from AZ Displays and CMEL include:

• No backlight for low power consumption

• Supreme image quality

• Ultra Slim profile

• High and constant color gamut.

• True black background

• Fast response time

• Wide viewing angle

• High contrast up to 30,000:1

• Wide operation temperature

 

P0340WQLC-T is a 3.4” color active matrix OLED. Graphic and text can be displayed in 480 x RGB x 272 resolution. It can display full color spectrum of 16M colors.

The new, 3.4” (P0340WQLC-T) OLED panel is perfect for use in Portable DVD, PMP, GPS, Photo Frame etc. and comes with an expanded life span of at least 30,000 hours as well as 8 bit serial RGB and 24 bit parallel RGB interface. Superior performance is achieved by a contrast ratio of 10,000:1.

The P0340WQLC-T has been tested for a typical operation temperature of -40 & 60C and a storage temperature of -40 to +85C. Due to the OLED technology, this part only weights 21g and has a power consumption of 0.680W.

Demo for P0340WQLC-T are available upon request.   If interested, send your request to your Account manager.

IMPORTANT: Future Electronics is a volume distributor; product volume pricing is available on request. Contact your Account Manager.
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
AMERICAN ZETTLER DISPLAYS
P0340WQLC-...
P0340 Series 3.4 in. 480 x 272 Full 16 M Color OLED Display
From $102.83 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619