AMERICAN ZETTLER DISPLAYS   

ACM Series 16 x 2 Transflective Y-G LED Backlit Yellow STN COB Character LCD

Mfr Part#: ACM1602B-FL-YBS-GN
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$13.27 CAD (each)
1+ $13.27

Availability

Qty in Stock: 14
Reserve Stock: 0
In Transit: 259
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 2.2 in
  • Resolution or Number of Characters/Lines: 16 x 2
  • Color or Monochrome: Monochrome
  • Polariser Type: Transflective
  • Backlight Type: Led
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
EXAR
ST16C2550C...
ST16C Series 48 Pin TQFP 2.97 V To 5.5 V with 16-Byte FIFO Dual UART
From $7.16 CAD
AMERICAN ZETTLER DISPLAYS
ACM1602B-F...
ACM Series 16 x 2 Transflective Y-G LED Backlit Yellow STN COB Character LCD
From $13.27 CAD
DESCO INDUSTRIES
09070
Adjustable Wrist Strap Extra Wide Soft Elastic Band With 6 Foot Black Coil Cord
From $19.85 CAD
ACTEL
A3P1000-FG...
A3P1000 Series 144 kb RAM 350 MHz 1 M System Gate Flash Family FPGAs-FBGA144
From $57.09 CAD
DESCO INDUSTRIES
73750
Statshield Small Blue Polyester Carbon ESD Jacket With Cuffs
From $60.21 CAD
MICRO-SEMI
LXMG1621-0...
LXMG1621-01 Series Dual Lamp 12 V Digital Dimming CCFL Inverter
From $59.33 CAD
STMICROELECTRONICS
L7805CV
L78 Series 5 V TO-220 1.5 A Three Terminal Positive Voltage Regulator
From $0.1274 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...