AMERICAN ZETTLER DISPLAYS   

AGM Series 122 x 32 Transflective Y-G LED Backlit Grey STN COB Graphic LCD

Mfr Part#: AGM1232G-FL-GBH
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$20.23 CAD (each)
1+ $20.23

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 2.5 in
  • Resolution or Number of Characters/Lines: 122 x 32
  • Color or Monochrome: Colour
  • Polariser Type: Transflective
  • Backlight Type: Led
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
AMERICAN ZETTLER DISPLAYS
AGM1232G-F...
AGM Series 122 x 32 Transflective Y-G LED Backlit Grey STN COB Graphic LCD
From $20.23 CAD
ARGON
AT00375
AT Series 1 mil High Heat and Puncture Resistant .375 inch Polyimide Disk
From $21.04 CAD
TYCO ELECTRONICS
1-641126-0...
MTA-100 10 Position Through-Hole Single Row Straight Wire to Board Header
From $0.7097 CAD
EECO
271029M
2700 Series SP Binary 16 Position Through Hole Strip Switch
From $7.45 CAD
FAIRCHILD
NC7SZ125M5...
TinyLogic UHS Buffer with 3-STATE Output
From $0.0450 CAD
AGILENT
6038A
6038A System Autoranging 60 V 10 A DC Bench Top Power Supply
From $4,255.27 CAD
AAVID THERMALLOY
573100D000...
TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
From $0.7401 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...