ADVANTECH  

1G DDR2-667 240PIN 128X8 ELP(G)

Mfr Part#: 96D2-1G667NN-AP
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$48.80 USD (each)
1 - 4 $48.80
5 - 9 $44.00 (Save 10%)
10+ $40.00 (Save 18%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Advantech embedded Single Board Computers range from 3.5" PC/104 EPIC and EBX, to 5.25" form factor boards. These platforms are standard form factors in compact sizes with rich I/O, high flexibility and easy expansion capabilities. They offer scalable performance to fulfill multiple applications that demand reliable operation and industrial grade design and quality. Advantech embedded Single Board Computers (SBC) offer low power/ ultra low power solutions, fanless designs, compact and low profile architectures, and extended temperature options and longevity. Above all, reliability is built into all Advantech embedded Single Board Computers.

Main Features:

  • JEDEC standard 1.8V ± 0.1V Power Supply
  • VDDQ = 1.8V ± 0.1V
  • Internal Bank:8 Bank
  • Posted CAS
  • Programmable CAS Latency: 3, 4, 5
  • Programmable Additive Latency: 0, 1 , 2 , 3 and 4
  • Write Latency(WL) = Read Latency(RL) -1
  • Burst Length: 4 , 8(Interleave/nibble sequential)
  • Programmable Sequential / Interleave Burst Mode
  • Bi-directional Differential Data-Strobe (Single-ended data-strobe is an optional feature)
  • Off-Chip Driver(OCD) Impedance Adjustment
  • On Die Termination
  • Refresh and Self Refresh Average Refesh Period 7.8us
  • Serial presence detect with EEPROM

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...