AAEON  

Passive Heat-sink.For COM-LN.On-board CPU

Mfr Part#: TF-PER-A084
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$34.16 USD (each)
1 - 4 $34.16
5 - 14 $30.80 (Save 10%)
15+ $28.00 (Save 18%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • CPU Manufacturer: Intel

AAEON releases the economic half-size Single Board Computer (SBC) - HSB-800I, which is designed to target the industrial control and automation market. HSB-800I is based on AMD LX800 processor, which features the low power consumption and faster heat spreading to ensure the performance of the product.

Features:

  • Onboard Intel Atom N450/ D410/ D510 Processor
  • Intel ICH8M
  • SODIMM DDR2 533/667/800 Memory, Max. 4 GB
  • Gigabit Ethernet
  • CRT, 18-bit Single-channel LVDS LCD
  • High Definition Audio Interface
  • PATA x 1, SATA II x 3
  • USB2.0 x 8
  • PCI x 4/ PCI-Express[x1] x 5 (x 6: Optional)
  • Wide DC Input Range, +8.5V To +19V (Optional)
  • COM Express Pin-out Type II
  • Compact Module Size, 95mm x 95mm

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...