ON SEMICONDUCTOR  

8 Channel 320 uA SPI/I2C Interface Capacitance Digital Converter - VCT-28

Mfr Part#: LC717A00AR-NH
Mounting Method:  Surface Mount
Package Style:  QFN-28
Packaging:  Cut Tape
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$2.57 USD (each)
300+ $2.57 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 14 Weeks
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Technology: Capacitive
  • Interface: Serial

The LC717A00AR-NH is a high-performance, low-cost capacitance-digital-converter for electrostatic capacitive touch sensor, especially focused on usability.

It has 8-channel capacitance-sensor input with built-in logic circuit can detect the state (ON/OFF) of each input and output result.

Features:

  • Detection system: Differential capacitance detection
  • Input capacitance resolution: Can detect capacitance changes in the femto farad order
  • Measurement interval: 18m,3ms
  • External components for measurement
  • Current consumption: 320 µA at VDD=2.8 ,740 µA at VDD=5.5 V
  • Supply voltage: 2.6 V to 5.5 V
  • Detection operations: Switch
  • Packages: VCT28
  • Interface: I2C compatible bus or SPI selectable

Applications:

  • Industrial
  • Automotive

View the LC717A00AR series of capacitive touch sensors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...