PANJIT TOUCH SCREENS  

4/5/8 Wires USB/RS232 4096 x 4096 Touch Screen Control Board

Mfr Part#: CB-DSAFS
Packaging:  BOX
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$39.00 USD (each)
240+ $39.00 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 240
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Technology: Resistive
  • Interface: USB

CB-DSA control board is an all-in-one combo resistive touch screen control board designed for USB/RS232 interfaces, and especially for 4, 5, 8-wires resistive touch screens. Due to the fully auto-detect functions, the touch screen applications could have dual interfaces (USB and RS232) at the same time without any jumper setup. Furthermore, it also automatically detects 4, 5, 8-wires touch screens. It brings flexibility and selective functionality to supply the application varieties of resistive touch screens.

Features:

  • Auto detect USB and RS232 interface
  • Auto detect 4, 5 and 8-wires resistive touch screen
  • Support Plug an Play (PnP) or non-PnP mode of RS232 interface by firmware options
  • Support industry highest 4096x4096 resolution
  • Low power consumption
  • RoHS-Lead free compliant
  • Windows OS and Linux customized design
  • Support 3, 4, 9 and 25 points of calibration and save parameters on board memory
  • Right click function definition
  • Double click support
  • Multi-monitor supported in Windows OS
  • Support drawing test utility
  • Auto-detect screen rotation for Intel VGA standard
  • WHQL approval

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...