MICROCHIP  

AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20

Mfr Part#: AR1020-I/SS
Mounting Method:  Surface Mount
Package Style:  SSOP-20
Packaging:  TRAY
Std Packaging Qty:  67

 
 

Share


Download Center

Prices

$1.44 USD (each)
469+ $1.44

Availability

Qty in Stock : 0
Factory Stock : 1,072
Factory Lead-Time: 4 Weeks
Min. Order Qty: 469
Multiple of: 67
Add to Cart
 

Overview

Product Highlight

  • Technology: Resistive
  • Interface: I2C/SPI

The AR1020-I/SS is part of the mTouch AR1000 Series Resistive Touch Screen Controller family and communicates through I2C/SPI and can sustain –40ºC to +85ºC temperature ranges.

Features:

  • RoHS Compliant
  • Power-Saving Sleep mode
  • Industrial Temperature Range
  • Built in drift compensation algorithm
  • 128 Bytes of user EEPROM
  • 4 x 4 mm QFN package
  • Power Requirements:
  • Operating Voltage: 3.3 to 5.0 volts ±5%
  • Standby Sleep Current: <1uA
  • Operating “No touch” Current: 3.0mA typ.
  • Off, Stream, Down, Up, and more

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...