MICROCHIP  

AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20

Mfr Part#: AR1020-I/SO
Mounting Method:  Surface Mount
Package Style:  SOIC-20
Packaging:  TUBE
Std Packaging Qty:  38

 
 

Share


Download Center

Prices

$1.56 USD (each)
418+ $1.56

Availability

Qty in Stock : 0
Factory Stock : 3,534
Factory Lead-Time: 5 Weeks
Min. Order Qty: 418
Multiple of: 38
Add to Cart
 

Overview

Product Highlight

  • Technology: Resistive
  • Interface: I2C/SPI

The AR1020-I/SO is part of the mTouch AR1000 Series Resistive Touch Screen Controller family and communicates through I2C/SPI. It is a complete, easy to integrate, cost-effective and universal touch screen controller chip.

Features:

  • RoHS Compliant
  • Power-Saving Sleep mode
  • Industrial Temperature Range
  • Built-in Drift Compensation Algorithm
  • 128 Bytes of User EEPROM
  • Operating Voltage: 2.5-5.0V ±5%
  • 4-Wire, 5-Wire and 8-Wire Analog Resistive touch sensor
  • Operating “No touch” Current - 3.0 mA
  • I2C/SPI Communication

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...