MICROCHIP   

AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20

Mfr Part#: AR1010-I/ML
Mounting Method:  SurfaceMount 

Package Style:  QFN-20 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.08 USD (each)
1+ $2.08

Availability

Qty in Stock: 20
Reserve Stock: 0
In Transit: 2,093
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Touch Screen Technology: Resistive
  • Interface: UART

The mTouch AR1000 Series Resistive Touch Screen Controller is a complete, easy to integrate, cost effective, and universal touch screen controller chip solution.
The AR1000 Series is designed for high volume, small form factor touch solutions with quick time to market requirements.
Developed by touch experts with over 15 years experience, the AR1000 Series has sophisticated proprietary touch screen decoding algorithms allowing it to send your application fully processed and reliable touch coordinates.

Special Features:
• RoHS Compliant
• Power-Saving Sleep mode
• Industrial Temperature Range
• Built in drift compensation algorithm
• 128 Bytes of user EEPROM
• 4 x 4 mm QFN package
Power Requirements:
• Operating Voltage: 3.3 to 5.0 volts ±5%
• Standby Sleep Current: <1uA
• Operating “No touch” Current: 3.0mA typ.
• Operating “Touch” Current: 17mA typ
with a touch sensor having 200Ω layers.
- Actual current is dependent on the touch sensor used.
Touch Modes:
• Off, Stream, Down, Up, and more.
Touch Sensor Support:
• 4 wire, 5 wire, and 8 wire analog resistive
• Lead to Lead Resistance: 50Ω to 2,000Ω
• Layer to Layer Capacitance: 0 to 0.5uF
• Touch Sensor Time Constant: 500us maximum
Touch Resolution:
• 10-bit resolution maximum
Touch Coordinate Report Rate:
• 140 reports per second typ.
with a touch sensor of 0.02uF with 200Ω layers.
- Actual report rate is dependent on the touch sensor used.
Communications:
• SPI, slave mode, p/n AR1020
• I2C™, slave mode, p/n AR1020
• UART, 9600 bps, p/n AR1010

The AR1010-I/ML is part of the mTouch AR1000 Series Resistive Touch Screen Controller family and communicates through UART , can sustain –40ºC to +85ºC temperature ranges. The AR1010-I/ML is in a 20 pin QFN package in tubes. 
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
KEYSTONE
8903
Universal Black PVC T-1 / T-1 3/4 .180 inch Long LED Spacer Mount
From $0.0845 USD
TDK
NLV32T-470...
NLV Series 1210 47 uH 5 % 60 mA SMD Molded Wirewound Inductor
From $0.0871 USD
MICROCHIP
AR1010-I/M...
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
From $2.08 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...