TOUCH INTERNATIONAL  

TOUCH CONTROLLER BOARD, USB, RESISTIVE,4,5,8-WIRE

Mfr Part#: 48-B-458-02-USB-KIT
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$56.90 USD (each)
1 - 19 $56.90
20+ $50.35 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Technology: Resistive
  • Interface: USB
The ROHS complaint controller, specially designed for 4-wire resistive sensors, offers a fast touch response while also providing excellent reliability and proven performance. It provides a Universal Series Bus (USB) or a RS232 interface as required. The touch driver emulates the mouse left and roght button functions.

Specifications:

  • Circuit Board Dimension: 65.5 mm x 33.0 mm (2.58" x 1.30")
  • Power Requirements: D.C +5v (100 mA typical,50 mV peak to peak maximum ripple and noise)
  • Operating Temperature: 0 degree C to 70 degree C
  • Storage Temperature: -40 degree C to 80 degree C
  • Relative Humidity: 95% at 60 degree C
  • Interface: Bi-directional RS-232 serial connection USB: 1.1 low speed, 2.0 full speed
  • Protocal: RS-232: No Parity, 8 Data Bits, 1 Stop Bit, 9699 baud (N,8,1,9600) No flow control
  • Resolution: 2048 x 2048
  • Response Time: Max. 20ms
  • EMI: N/A
  • MTBF: 200,000 hrs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...