TPK AMERICA  

15.0" XGA (1024 x 768) 225 nits VGA Landscape LED Backlight PCAP Touch LCD

Mfr Part#: K15A-0101
Packaging:  BULK
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$534.25 USD (each)
1+ $534.25

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 15 in
  • Technology: Projected Capacitive

The K15A-0101 is a 15.0 inch XGA (1024 x 768) 225 Nit Projective Capacitive TouchScreen TFT Monitor. TRu monitors offer a choice of 4:3 and 5:4 aspect ratios as well as 16:9 ratios in larger selected sizes.

TRu is a broad line of projected capacitive multi-touch monitors that bring an advanced consumer-product touch experience to a variety of industries and applications.

Features:

  • Plug and Play Ready
  • Sophisticated Bezel-Free Design
  • Standard and Widescreen Aspect Ratios Available
  • Standard VESA mounts
  • Windows 7 Compatible
  • Universal Power Connection
  • Power Supply: 100 – 240V AC, 12V DC
  • Power Consumption–Typical: 25W
  • Aspect Ratio: 4:3
  • Pixel Pitch: 0.297 H X 0.297 V mm
  • Brightness–Typical: 225 cd/m2
  • Response Time–Typical: 8 ms
  • Video Signal Input: D-sub 15 pin Female Analog

View the List of available K15A Series of Touch Screens

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...